Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 47.880 |
| 5+ | CHF 46.930 |
| 10+ | CHF 45.970 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 47.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2422C SL005
Order Code1619564
Technical Datasheet
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA0.79mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
External Diameter5.3mm
Voltage Rating300V
SVHCNo SVHC (25-Jun-2025)
Product Overview
Cables intended for general purpose communication use within buildings in accordance with the NEC Sections 800-53(c) 725-53(e).
- CPR: Not Yet Qualified
- Stranded tinned copper conductor
- Grey PVC jacket with colour coded PE insulation
- Operating temperature range -20°C to +75°C
Technical Specifications
No. of Cores
2Core
Conductor Area CSA
0.79mm²
Reel Length (Metric)
30.5m
Voltage Rating
300V
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
External Diameter
5.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0632