Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.200 |
5+ | CHF 27.630 |
10+ | CHF 27.070 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
CHF 28.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1563 RD005
Order Code2291057
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge20AWG
Conductor Area CSA0.519mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max80°C
No. of Max Strands x Strand SizeSolid
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.676mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1563 RD005 is a 100ft red Hook-up Wire with solid tinned copper conductor and PVC insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- 5Lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
- -40 to 80°C Temperature range
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
1.676mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
0.519mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
Solid
Conductor Material
Tinned Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2722