Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part NoVARIOPLUS BASIC 47, BLACK/YEL
Order Code2308005
Technical Datasheet
21 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 57.240 |
10+ | CHF 39.960 |
25+ | CHF 39.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 57.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part NoVARIOPLUS BASIC 47, BLACK/YEL
Order Code2308005
Technical Datasheet
Cabinet StyleRack Mount
Cabinet MaterialPolystyrol, PP (Polypropylene)
External Height - Imperial17.13"
External Height - Metric435mm
External Width - Imperial11.93"
External Width - Metric303mm
External Depth - Imperial5.35"
External Depth - Metric136mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VARIOPLUS BASIC 47 is a plastic small parts storage cabinets and depots for promotional measures. It is tried and tested plastic small parts cabinets and depots. It is ideal for a thousand and one uses.
- Compartment for tools or small parts integrated in the lid
- Variable drawer compartments
- Prepared for wall mounting
- Dividers included
- Outside dimension is 305mm x 135mm x 435mm
- Black, transparent, yellow colour
- Polystyrol /polypropylene material
Technical Specifications
Cabinet Style
Rack Mount
External Height - Imperial
17.13"
External Width - Imperial
11.93"
External Depth - Imperial
5.35"
Product Range
-
Cabinet Material
Polystyrol, PP (Polypropylene)
External Height - Metric
435mm
External Width - Metric
303mm
External Depth - Metric
136mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.608