Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part NoPROFIPLUS BOX 4
Order Code7583206
Product RangeProfiPlus Box
Technical Datasheet
1,109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.810 |
25+ | CHF 5.430 |
50+ | CHF 5.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part NoPROFIPLUS BOX 4
Order Code7583206
Product RangeProfiPlus Box
Technical Datasheet
Bin ColourBlue
External Height150mm
External Width205mm
External Depth355mm
Carrying Capacity100kg
Product RangeProfiPlus Box
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PROFIPLUS BOX 4 from Allit is a storage bin of industrial use. High load capacity and durability are the outstanding features of this storage bin system.
- High impact resistant polypropylene
- High load-carrying capacity due to a robust form design
- Resistant to grease, oil, resin, alkaline solutions etc
- Temperature resistant from -30°C to +90°C
- Food approved colours free of heavy metal
- Smooth bottom, suitable for conveyor belts
- Available in 7 sizes and 5 colours each
- 100% recyclable
Applications
Industrial
Contents
Bin dividers, Carrying rods, Labels.
Technical Specifications
Bin Colour
Blue
External Width
205mm
Carrying Capacity
100kg
SVHC
No SVHC (21-Jan-2025)
External Height
150mm
External Depth
355mm
Product Range
ProfiPlus Box
Technical Docs (2)
Alternatives for PROFIPLUS BOX 4
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.504