Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part NoEUROPLUS BASIC 11/2/4
Order Code1827577
Your Part Number
Technical Datasheet
170 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.390 |
| 25+ | CHF 2.500 |
| 50+ | CHF 2.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part NoEUROPLUS BASIC 11/2/4
Order Code1827577
Technical Datasheet
Box Type-
Box MaterialPlastic
Box Colour-
External Height - Imperial1.73"
External Height - Metric44mm
External Width - Imperial4.76"
External Width - Metric121mm
External Depth - Imperial6.97"
External Depth - Metric177mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EUROPLUS BASIC 11/2/4 is a 4-flexible divider transparent/yellow Assortment Box with 2 to 6 compartments and made of high-impact polypropylene sturdy snap fasteners. The safe and secure organisation is the lid provides a tight seal for the compartments. The organiser box with flexible dividers keeps the things tidy in workshop, home or hobby environments.
- Customised partitioning
- Transparent design, contents are always visible
- Clever partitions provide a broad spectrum of use
Applications
Industrial
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
44mm
External Width - Metric
121mm
External Depth - Metric
177mm
SVHC
No SVHC (25-Jun-2025)
Box Material
Plastic
External Height - Imperial
1.73"
External Width - Imperial
4.76"
External Depth - Imperial
6.97"
Product Range
-
Technical Docs (1)
Alternatives for EUROPLUS BASIC 11/2/4
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119748