Product Information
Product Overview
The ACS756KCA-050B-PFF-T is a fully integrated, hall effect-based linear Current Sensor IC. It provides economical and precise solutions for AC or DC current sensing. The device package allows for easy implementation by the customer. The device consists of a precision, low-offset linear Hall sensor circuit with a copper conduction path located near the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized BiCMOS Hall IC, which is programmed for accuracy at the factory. The output of the device has a positive slope (<gt/>VCC/2) when an increasing current flows through the primary copper conduction path (from terminal 4 to terminal 5), which is the path used for current sensing.
- Industry-leading Noise Performance Through Proprietary Amplifier and Filter Design Techniques
- 0.8% at TA = 25°C Total Output Error
- Monolithic Hall IC for High Reliability
- 130µΩ Internal Conductor Resistance Ultra-low Power Loss
- 3kVrms Minimum Isolation Voltage from Pins 1-3 to Pins 4-5
- 3μs Output Rise Time in Response to Step Input Current
- 20 or 40mV/A output sensitivity
- Output Voltage Proportional to AC or DC Currents
- Factory-trimmed for Accuracy
- Extremely Stable Output Offset Voltage
- Nearly Zero Magnetic Hysteresis
Applications
Sensing & Instrumentation, Industrial, Automotive, Commercial, Communications & Networking, Motor Drive & Control, Power Management, Safety
Technical Specifications
14mA
120kHz
14mA
PFF
3V
3kVrms
-40°C
-
-
Bidirectional
± 7.5%
PFF
5Pins
5.5V
Through Hole
125°C
-
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate