Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4490EESTR-T
Order Code3133319
Technical Datasheet
12,754 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.140 |
10+ | CHF 1.590 |
25+ | CHF 1.450 |
50+ | CHF 1.370 |
100+ | CHF 1.230 |
250+ | CHF 1.170 |
500+ | CHF 1.130 |
1000+ | CHF 1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4490EESTR-T
Order Code3133319
Technical Datasheet
No. of Outputs3 Output
Output TypeAdjustable
No. of Outputs3Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max34V
Max Output Current-
Output Current - Output 11.5A
IC Case / PackageQFN-EP
Output Current - Output 21.5A
Output Voltage - Output 15V
No. of Pins20Pins
Output Voltage - Output 23.3V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5V
Switching Frequency Typ550kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2022)
DC / DC Converter IC CaseQFN-EP
Switching Frequency550kHz
Technical Specifications
No. of Outputs
3 Output
No. of Outputs
3Outputs
Input Voltage Min
4.5V
Max Output Current
-
IC Case / Package
QFN-EP
Output Voltage - Output 1
5V
Output Voltage - Output 2
3.3V
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Switching Frequency
550kHz
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
34V
Output Current - Output 1
1.5A
Output Current - Output 2
1.5A
No. of Pins
20Pins
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
550kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
QFN-EP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability