Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1393SEHLT-T
Order Code2989705
Technical Datasheet
54 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.100 |
| 10+ | CHF 0.863 |
| 50+ | CHF 0.823 |
| 100+ | CHF 0.787 |
| 250+ | CHF 0.753 |
| 500+ | CHF 0.717 |
| 1000+ | CHF 0.686 |
| 2500+ | CHF 0.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1393SEHLT-T
Order Code2989705
Technical Datasheet
Hall Effect TypeLinear, Ratiometric
Sensor Case / PackageDFN
Output Current3mA
Sensor Case StyleDFN
No. of Pins6Pins
Supply Voltage Min2.5V
Supply Voltage Max3.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Hall Effect Type
Linear, Ratiometric
Output Current
3mA
No. of Pins
6Pins
Supply Voltage Max
3.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Sensor Case / Package
DFN
Sensor Case Style
DFN
Supply Voltage Min
2.5V
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability