Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1391SEHLT-T
Order Code1651970
Technical Datasheet
13,279 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.080 |
10+ | CHF 0.852 |
50+ | CHF 0.813 |
100+ | CHF 0.778 |
250+ | CHF 0.761 |
500+ | CHF 0.744 |
1000+ | CHF 0.728 |
2500+ | CHF 0.711 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1391SEHLT-T
Order Code1651970
Technical Datasheet
Hall Effect TypeLinear
Sensor Case / Package-
No. of Pins6Pins
Supply Voltage Min2.5V
Supply Voltage Max3.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
The A1391SEHLT-T is a micro-power Linear Hall-Effect Sensor with tri-state output and user-selectable sleep mode. IC provides a voltage output that is directly proportional to an applied magnetic field. Before amplification, the sensitivity of typical hall effect IC is directly proportional to the current flowing through the hall effect transducer element inside the ICs. The high-impedance output feature allows the connection of multiple A139x hall effect devices to a single A-to-D converter input.
- High-impedance output during sleep mode
- 10mW Power consumption in the active mode
- Ratiometric output scales with the ratiometric supply reference voltage (VREF pin)
- Temperature-stable quiescent output voltage and sensitivity
- ESD protection greater than 3kV
- Solid-state reliability
- Preset sensitivity and offset at final test
Applications
Sensing & Instrumentation, Consumer Electronics, Imaging, Video & Vision, Portable Devices
Technical Specifications
Hall Effect Type
Linear
No. of Pins
6Pins
Supply Voltage Max
3.5V
Operating Temperature Max
85°C
Qualification
-
Sensor Case / Package
-
Supply Voltage Min
2.5V
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability