Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.957 |
| 10+ | CHF 0.847 |
| 50+ | CHF 0.822 |
| 100+ | CHF 0.745 |
| 250+ | CHF 0.730 |
| 500+ | CHF 0.715 |
| 1000+ | CHF 0.660 |
| 2500+ | CHF 0.658 |
Product Information
Product Overview
The A1125LUA-T is a chopper-stabilized unipolar Precision Hall Effect Switch has extremely temperature-stable and stress-resistant feature. Device includes on a single silicon chip a voltage regulator, hall-voltage generator, small-signal amplifier, chopper stabilization, Schmitt trigger and a short- circuit protected open-drain output to sink up to 25mA. A south pole of sufficient strength turns the output ON. Removal of the magnetic field turns the output OFF. It is specially suited for operation over extended temperature ranges to 150°C. Superior high-temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-moulding, temperature dependencies and thermal stress.
- Resistant to physical stress
- Superior temperature stability
- Output short-circuit protection
- Operation from unregulated supply
- Reverse-battery protection
- Solid-state reliability
- AEC-Q100 Automotive qualified
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Unipolar
SIP
SIP
24V
150°C
-
25mA
3Pins
3V
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate