Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.730 |
5+ | CHF 33.200 |
10+ | CHF 30.980 |
20+ | CHF 30.370 |
Product Information
Product Overview
PVPRO-DFF is a 3.0A front fitting, POWERVERTER Pro 3.0A, double output 12/24-5V USB charger (front fitting). The widespread use of smartphones and computer tablets has created an increasing need for user-accessible, on-the-move charging systems. It can be easily installed onto any vehicle and allows both drivers and passengers to readily access power to charge any device connected via a USB lead. The front fitting system has also been improved with a round bezel with a tamperproof covering ring to hide the screws, yet still allowing the unit to be replaced quickly and easily should this be required. It is designed to meet EN50498, EN61373, and ISO 7637-2, To fully meet railway approval to EN50155 and EN50121-3-2 the PVPro is to be used in conjunction with a PV6i-R or PV12i-R. Approvals are 2014/30/EU. The general EMC directive, Regulation 10, the automotive directive 93/68/EEC The CE marking directive AES5, ECE R118.02 and UL 94: V-0.
- Dashboard, slim-line seat back or underseat pod configurations, LED output indicator
- PowerVerter USB PVPro-S and PVPro-D single and double outputs
- Input voltage range from 9 to 32VDC, 5Vdc +/- 0.2V output voltage
- Output power is 3.0A (double) - max 1.5A per socket, IP30 rating
- Meets ISO7637-2 International standard for 12/24V vehicles
- <lt/>50mV pk-pk output noise, <lt/>1.7mA off load current (quiescent current)
- 90% power conversion efficiency, black polycarbonate body casework
- 6.3mm push-in flat blade i/p connector, USB type A single/double socket(tested to 10K mating cycles)
- Dimension is Ø47 x 33; hole Ø30, operating temperature range from -25°C to +50°C
Technical Specifications
PVPro
-
2 Ports
-
Panel Mount
3A
-
USB Type A
Black
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate