Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALFATRONIX
Manufacturer Part NoPV65R SFF
Order Code2909034
Product RangePV65R
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.600 |
5+ | CHF 34.800 |
10+ | CHF 32.480 |
20+ | CHF 31.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV65R SFF
Order Code2909034
Product RangePV65R
Technical Datasheet
Product RangePV65R
Current Rating2.1A
Voltage Rating VAC-
USB Standard-
No. of USB Ports1 Port
USB Connector TypeUSB Type A
No. of Outlets-
Connector ColourGrey
Connector MountingDIN Rail Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PV65R
Voltage Rating VAC
-
No. of USB Ports
1 Port
No. of Outlets
-
Connector Mounting
DIN Rail Mount
Current Rating
2.1A
USB Standard
-
USB Connector Type
USB Type A
Connector Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PV65R SFF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039