Print Page
Image is for illustrative purposes only. Please refer to product description.
888 In Stock
2,950 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.150 |
5+ | CHF 26.600 |
10+ | CHF 25.350 |
20+ | CHF 22.710 |
50+ | CHF 22.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV USB-2
Order Code2530628
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom5V
Output Current Max2.1A
Product Range-
DC / DC Converter Output TypeFixed
Input Voltage DC Min9V
Input Voltage DC Max32V
SVHCNo SVHC (21-Jan-2025)
Product Overview
PowerVerter single output USB charger can be easily installed onto any vehicle and allow both drivers and passengers to readily access power to charge any device connected via a USB lead.
- 12/24VDC rated
- Dimension is 85 x 24 x 14mm
- Apple and Android auto-detect
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current Max
2.1A
DC / DC Converter Output Type
Fixed
Input Voltage DC Max
32V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
-
Input Voltage DC Min
9V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04