Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTPA11CGRA004
Order Code1123975
Product RangeTP
1,712 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.400 |
5+ | CHF 6.890 |
10+ | CHF 6.380 |
20+ | CHF 6.060 |
50+ | CHF 5.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTPA11CGRA004
Order Code1123975
Product RangeTP
Pushbutton Switch TypeStandard
Product RangeTP
Panel Cutout Diameter-
Contact ConfigurationSPST
Contact Voltage AC Nom20V
Switch OperationMomentary
Contact Voltage DC Nom20V
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Product Range
TP
Contact Configuration
SPST
Switch Operation
Momentary
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633