Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMHS233RA04
Order Code3595703
Product RangeMHS Series
186 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.320 |
10+ | CHF 4.900 |
25+ | CHF 4.660 |
50+ | CHF 4.520 |
100+ | CHF 4.380 |
500+ | CHF 3.610 |
1000+ | CHF 3.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMHS233RA04
Order Code3595703
Product RangeMHS Series
Contact ConfigurationDP3T
Switch OperationOn-On-On
Switch Mounting-
Product RangeMHS Series
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationRight Angle
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
-
Contact Current Max
300mA
Contact Voltage DC Max
-
Switch Operation
On-On-On
Product Range
MHS Series
Contact Voltage AC Max
125V
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001606
Product traceability