Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJIH0UG150NOPPRTR
Order Code2909519
Product RangeJJI Series
Technical Datasheet
3,772 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.930 |
10+ | CHF 0.899 |
25+ | CHF 0.861 |
50+ | CHF 0.825 |
100+ | CHF 0.645 |
500+ | CHF 0.572 |
1000+ | CHF 0.529 |
2500+ | CHF 0.503 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJIH0UG150NOPPRTR
Order Code2909519
Product RangeJJI Series
Technical Datasheet
Product RangeJJI Series
Contact ConfigurationSPDT-NO
Switch TerminalsSMD
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height1.5mm
External Width4.4mm
External Depth5mm
Technical Specifications
Product Range
JJI Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
4.4mm
Contact Configuration
SPDT-NO
Contact Current Max
10mA
External Height
1.5mm
External Depth
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000334
Product traceability