Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAVC16LAIOFE0DT5B04
Order Code2992346
Product RangeAVC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.410 |
5+ | CHF 47.050 |
10+ | CHF 44.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAVC16LAIOFE0DT5B04
Order Code2992346
Product RangeAVC
Technical Datasheet
Product RangeAVC
Panel Cutout Diameter16mm
Contact ConfigurationSPST
Switch OperationOn-Off
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded with Connector
Illumination ColourRed, Green, Blue
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
AVC16LAIOFE0DT5B04 is an AVC series IP68 rated anti-vandal illuminated capacitive switch. This switch is characterized by 499.87mm long leads for more convenient installation. Application includes bath accessories, automotive electronics, strict access control systems, shipping equipment, medical equipment, horticulture.
- 16mm bushing size, locking actuation type
- 5 to 24VDC voltage rating range, 1A rating current, 1ohm max contact resistance
- 10mA max illumination power consumption, 50 million cycles operating life
- Silicone, epoxy sealing, 499.87mm lead length
- Zero actuation force, flat button type, independent LED control (2 or 3 colours)
- Aluminium brushing type, ring LED illumination
- RGB (red, green, blue) circuit, 500mm+2.54 2x3 wire leads
- Operating temperature range from -20 to +65°C
Technical Specifications
Product Range
AVC
Contact Configuration
SPST
Pushbutton Actuator Style
Flat
Contact Current AC Max
-
Contact Current DC Max
1A
IP Rating
IP68
Switch Terminals
Wire Leaded with Connector
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
On-Off
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Red, Green, Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02