Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV2520M624Q04.
Order Code2780377
Product RangeAV25 Series
Technical Datasheet
38 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | CHF 19.440 |
| 250+ | CHF 19.130 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 1,944.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV2520M624Q04.
Order Code2780377
Product RangeAV25 Series
Technical Datasheet
Product RangeAV25 Series
Panel Cutout Diameter25mm
Contact ConfigurationDPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
Technical Specifications
Product Range
AV25 Series
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
25mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability