Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No5435802-9
Order Code3397723
Product Range7000 Series
Technical Datasheet
1,085 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.440 |
| 10+ | CHF 2.780 |
| 25+ | CHF 2.610 |
| 50+ | CHF 2.430 |
| 100+ | CHF 2.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No5435802-9
Order Code3397723
Product Range7000 Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max-
Contact Current DC Max-
Product Range7000 Series
Switch TypeDIP Sealed
SVHCTo Be Advised
Alternatives for 5435802-9
3 Products Found
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
-
Product Range
7000 Series
SVHC
To Be Advised
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Current DC Max
-
Switch Type
DIP Sealed
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001914