Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825968-2
Order Code3397760
Product RangeFSMRACD
10,479 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.192 |
50+ | CHF 0.181 |
100+ | CHF 0.167 |
500+ | CHF 0.138 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825968-2
Order Code3397760
Product RangeFSMRACD
Product RangeFSMRACD
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)7mm x 7mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
FSMRACD
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
7mm x 7mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Square Button
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1825968-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046