Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoA-RA08-M1B
Order Code3761866
Also Known AsGTIN UPC EAN: 4710679559568
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 27.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKASA
Manufacturer Part NoA-RA08-M1B
Order Code3761866
Also Known AsGTIN UPC EAN: 4710679559568
For Use WithRaspberry Pi 4
External Height34mm
External Width96mm
External Depth69mm
Enclosure MaterialAluminium
Enclosure / Case MaterialAluminium
Product Range-
Body ColourBlack
SVHCNo SVHC (07-Nov-2024)
Product Overview
Sleek and elegant, this aluminium case is specially designed for the Raspberry Pi 4 model. The heatsink top cover and included thermal kit ensure the Pi 4 runs cool even under heavy workloads.
- Black sandblasted anodised aluminium body
- Heatsink top cover for optimal thermal performance
- Includes thermal kit to maintain fanless cooling
- Full access to all Raspberry Pi connections
- Concealed MicroSD slot
- Additional hole to support an external antenna
Contents
Aluminium case, thermal kit, screws and user guide
Technical Specifications
For Use With
Raspberry Pi 4
External Width
96mm
Enclosure Material
Aluminium
Product Range
-
SVHC
No SVHC (07-Nov-2024)
External Height
34mm
External Depth
69mm
Enclosure / Case Material
Aluminium
Body Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22