Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIROTRONICS
Manufacturer Part NoTHCU1023E
Order Code4698936
Product RangeTHCU-E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 29.500 |
| 5+ | CHF 26.170 |
| 10+ | CHF 25.660 |
| 20+ | CHF 25.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIROTRONICS
Manufacturer Part NoTHCU1023E
Order Code4698936
Product RangeTHCU-E Series
Technical Datasheet
Relay MountingSurface Mount
Load Current1A
Operating Voltage Min-
Operating Voltage Max-
Switching Mode-
Timer FunctionsDelay-On-Make
Control Voltage AC Min19V
Control Voltage AC Max265V
Control Voltage DC Min10V
Control Voltage DC Max120V
Product RangeTHCU-E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
THCU1023E is a THCU-E series universal AC/DC voltage cube solid state timer in a compact 2” x 2” configuration. This unit features wide operating voltages: 19 to 265V AC and 10 to 120V DC. It offers three time ranges: 0.1 second to 102.3 seconds in 0.1-second increments, 1 second to 1023 seconds in 1-second increments, or 10 to 10230 seconds in 10-second increments. The ten-position binary dipswitch is easy to program. Advanced digital circuitry provides this timing module with unsurpassed accuracy and reliability.
- Operates at 50/60Hz, DC polarity independent, easy to program with 10-position binary dipswitch
- Digital timing accuracy, time setting accuracy of ±5% of set point
- Repeatability of ±0.1%, extremely low off-state leakage current
- Eliminates contactor “hum”, compact, easy to hook up, in-line installation
- Totally encapsulated for protection from harsh environments
- 100% operational testing, 4V max / 3V nominal at 1amp peak voltage drop in “On” State
- Time range from 1 to 1023sec (in 1sec increments), variable, dipswitch time adjustment method
- 1Amp steady state max, 10mA min, 10Amps inrush switching current
- Delay on make mode of operation, 18 joules varistor transient protection
- Operating temperature range from -25°C to +65°C
Technical Specifications
Relay Mounting
Surface Mount
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
19V
Control Voltage DC Min
10V
Product Range
THCU-E Series
Load Current
1A
Operating Voltage Max
-
Timer Functions
Delay-On-Make
Control Voltage AC Max
265V
Control Voltage DC Max
120V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02