Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIROTRONICS
Manufacturer Part NoTGMPL70100A1H
Order Code4698933
Product RangeTGMPL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 79.100 |
5+ | CHF 67.060 |
10+ | CHF 65.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 79.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIROTRONICS
Manufacturer Part NoTGMPL70100A1H
Order Code4698933
Product RangeTGMPL Series
Technical Datasheet
Contact Voltage VDC-
Time Min1s
Time Max100s
Product RangeTGMPL Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSurface Mount
Contact Voltage VAC-
Relay TerminalsQuick Connect / Screw
Nom Input Voltage12VDC
Timing AdjustmentScrewdriver Slot
Product Overview
TGMPL70100A1H TGMPL series cube relay single shot timer is a unique combination of digital CMOS timing circuitry with a relay output in a compact 2” x 2” configuration. This unit provides the same functional performance as plug-in relay timers but at significant cost savings. The input voltage is applied continuously - when the control switch closes the relay transfers, if switch closures happen within a set time period, the relay stays closed. If the control switch stays closed or open longer than the set time, the relay opens.
- High current-carrying capacity up to 10amps, transient protected
- 100% Load isolation, no leakage in N.O. position, no heat sinking required, digital CMOS timing
- No minimum load required, totally encapsulated for protection from harsh environments
- 100% operational testing, delay on break mode if operation
- 12V DC input voltage, 1 to 100sec. example for time range
- Screwdriver adj, variable, integral time adjustment method
- SPDT relay output form
- Pulse detector timing mode, digital CMOS type, 0.2second to 24hours time range
- Repeatability is ±0.5%, 25milliseconds reset/recycle time, 6milliseconds or less initiate time
- Operating temperature range from -25°C to +65°C
Technical Specifications
Contact Voltage VDC
-
Time Max
100s
Contact Configuration
SPDT
Relay Mounting
Surface Mount
Relay Terminals
Quick Connect / Screw
Timing Adjustment
Screwdriver Slot
Time Min
1s
Product Range
TGMPL Series
Contact Current
10A
Contact Voltage VAC
-
Nom Input Voltage
12VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02