Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMSRO-783.3-NZ
Order Code4063436
Product RangeAMSRO-78-NZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.520 |
5+ | CHF 3.230 |
10+ | CHF 3.130 |
20+ | CHF 3.040 |
50+ | CHF 2.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRO-783.3-NZ
Order Code4063436
Product RangeAMSRO-78-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
Product RangeAMSRO-78-NZ Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max36V
SVHCTo Be Advised
Product Overview
AMSRO-783.3-NZ is an AMSRO-78-NZ series with up to 7.5W DC-DC switching regulator. It features non-isolated, very low no load input current, pin compatible to LM78xx. It includes short circuit protection. Certified by UL, IEC/EN/UL60950-1.
- Nominal input voltage is 24V, input voltage range from 4.75 to 36V
- Output voltage is 3.3V, maximum output current is 500mA
- Minimum efficiency is 86%(Vin), maximum efficiency is 80%(Vin)
- Typical switching frequency range from 330 to 850KHz(100% load)
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 10.00 x 7.20 x 11.00mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.65W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
AMSRO-78-NZ Series
Input Voltage DC Min
4.75V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AMSRO-783.3-NZ
1 Product Found
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate