Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMCO
Manufacturer Part NoAM1/4
Order Code2135913
Product RangeAimco Mag-O-Nets Series
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 107.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 107.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMCO
Manufacturer Part NoAM1/4
Order Code2135913
Product RangeAimco Mag-O-Nets Series
Technical Datasheet
Magnet TypeRing
Height-
External Diameter19mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeAimco Mag-O-Nets Series
Product Overview
The AM1/4 is a 7mm Mag-O-Net® Detachable Magnetic Rings for use with 1/4-inch shank bit. Productivity magnetic pull is easily adjustable by moving Mag-O-Net® collar closer to or further from fastener. Improves torque transfer by eliminating wobble effect. Reliability turn virtually any standard screwdriver bit into a magnetized bit by simply sliding on a Mag-O-Net® collar. An easy, cost effective alternative to traditional magnetic bit holder and insert bit combination.
- Increases productivity by easily locating fasteners and eliminating dropped fasteners
- Reusable and interchangeable
- Lifetime guarantee on magnetic pull
Applications
Maintenance & Repair
Technical Specifications
Magnet Type
Ring
External Diameter
19mm
Operating Temperature Max
-
Height
-
Operating Temperature Min
-
Product Range
Aimco Mag-O-Nets Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567