Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGR6000
Order Code1908149
Product RangeTGR6000 Series
Also Known AsGTIN UPC EAN: 5060584590439
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4,550.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4,550.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGR6000
Order Code1908149
Product RangeTGR6000 Series
Also Known AsGTIN UPC EAN: 5060584590439
Technical Datasheet
Signal Generator TypeRF
Bandwidth6GHz
No. of Channels1 Channel
Product RangeTGR6000 Series
Signal Generator ModulationFM
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TGR6000 is a low-cost RF signal generator with a maximum frequency of 6GHz. It is intended for CW (carrier wave) applications where modulation is not required, and avoids the costs associated with adding modulations. Low phase noise is matched by low leakage, low residual FM and spurii. The internal timebase has a 1ppm stability, and an external frequency reference can be used for higher precision.
- 10MHz to 6000MHz frequency range
- Accuracy better than 1ppm over 15°C to 30°C
- Ageing better than 1 ppm over one year
- External frequency reference input
- Low phase noise and low leakage
- -110dBm to +7dBm amplitude, 0.1dB steps
- Amplitude entry in dBm, µV / mV, or dBµV
- User compensation tables for specific test set-ups
- Fast stepping sweep with dwell times down to 10ms
- Internal or externally triggered sweep, lin or log, up or down
- List sweep of up to 1000 points of amplitude vs frequency
- Storage for 12 generator set-ups and 16 sweep lists
- Compact half-rack 2U casing uses minimum bench space
- Full remote control through RS232, USB, LAN or GPIB
- Significantly lower cost than other 6GHz generators
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
FM
Plug Type
EU, UK
Bandwidth
6GHz
Product Range
TGR6000 Series
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592