Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGR2051
Order Code3270160
Product RangeTGR2050 Series
Also Known AsGTIN UPC EAN: 5060584591535
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,317.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,317.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGR2051
Order Code3270160
Product RangeTGR2050 Series
Also Known AsGTIN UPC EAN: 5060584591535
Technical Datasheet
Signal Generator TypeRF
Bandwidth1.5GHz
No. of Channels1 Channel
Product RangeTGR2050 Series
Signal Generator ModulationAM, FM, PM
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
150KHz to 1.5GHz RF signal generator with frequency setting resolution of 10Hz at up to 1.5GHz.
- High signal purity, phase noise <lt/>-117dBc/Hz (typical) at 1GHz output and 10kHz offset
- Amplitude range of -127dBm to +13dBm
- 0.1dBm amplitude setting resolution
- Internal or external analogue modulations (AM, FM, PM)
- Amplitude can be set in dBm, dBμV or in linear Volts.
- Internal or external digital modulations - ASK, OOK, FSK, 3FSK, 4FSK, GFSK, MSK, GMSK, HMSK and PSK with U01 option
- Modulation synchronisation
- Fast amplitude and/or frequency sweeps with comprehensive triggering
- 5ms sweep settling time
- 1ppm frequency accuracy, <lt/>1ppm drift in first year
- Modulation waveform output on the rear panel
- Internal waveforms include: Sine, Square, Ramp, Triangle, PRBS (various lengths) and user-defined pattern
- Simple operation with the colour touch screen
- Programmable via USB, LAN (LXI) and GPIB (optional), SCPI compatible
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
AM, FM, PM
Plug Type
-
Bandwidth
1.5GHz
Product Range
TGR2050 Series
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796