Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQL564P
Order Code4645869
Product RangeQL Series II
Also Known AsGTIN UPC EAN: 5060584591054
Technical Datasheet
3 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 818.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 818.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQL564P
Order Code4645869
Product RangeQL Series II
Also Known AsGTIN UPC EAN: 5060584591054
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max56V
Output Current Min0A
Output Current Max2A
Power Rating112W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangeQL Series II
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
QL564P is a QL Series II single output precision linear DC power supply. The QL series offers an unparalleled level of precision. Voltage and current are controlled using instrumentation quality 16 bit DACs enabling voltages to be set to 1mV resolution even at full output voltage. Indeed, the accuracy is sufficient for the QL to be used as a calibration source for some hand-held DMMs.
- 0 - 56V/0 - 2A or 0 - 25V/0 - 4A main output
- 112W maximum power, 250V/A maximum input
- RS232/USB/LAN interface
- Front/rear terminals
- Advanced user interface with numeric and rotary control
- Multiple non-volatile memories for power supply set-ups
- Switchable remote sense provides perfect load regulation
- Comprehensive protection including OVP and OCP trips
- Compact bench footprint; modular width for rack mounting
- Dimension is 140 x 160 x 290mm
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
112W
Supply Voltage Max
230VAC
Product Range
QL Series II
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Max
56V
Output Current Max
2A
Supply Voltage Min
115VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.6