Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQL355P
Order Code4645867
Product RangeQL Series II
Also Known AsGTIN UPC EAN: 5060584591047
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 818.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 818.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQL355P
Order Code4645867
Product RangeQL Series II
Also Known AsGTIN UPC EAN: 5060584591047
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Output Current Max3A
Power Rating105W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangeQL Series II
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
QL355P is a QL series II low noise, precision performance linear regulated programmable power supply. Each main output provides more than 100 watts and dual range capability offers higher currents at lower voltages.
- 0-35V/0-3A or 0-15V/0-5A output, maximum power of 105W
- Advanced user interface with numeric and rotary control
- Multiple non-volatile memories for power supply set-ups
- Switchable remote sense provides perfect load regulation
- Comprehensive protection including OVP and OCP trips
- Compact bench footprint; modular width for rack mounting
- Bus programmable via USB, RS232, LAN
- Duplicate power and sense terminals at rear
- AC Input: 230VAC or 115VAC ±10%, 50/60Hz installation category II
- Size: 140 x 160 (1/3 rack, 4U) x 290mm
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
105W
Supply Voltage Max
230VAC
Product Range
QL Series II
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Max
35V
Output Current Max
3A
Supply Voltage Min
115VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.6