Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,316.000 |
Product Information
Product Overview
The LD series Electronic Load is suitable for testing and characterising a wide variety of dc power sources. It can be used to investigate the behaviour of many different types of power source such as batteries and solar cells, as well as electronic power supply units. Its wide voltage/current range, multiple operating modes and built-in transient generator give it the versatility to offer test solutions from the design laboratory through to the component test area.
- Versatile solution for testing dc power sources
- Constant current, resistance, conductance, voltage and power modes
- Wide voltage and current range, 0-80V and 0-80A
- 400W continuous dissipation at 28°C (360W at 40°C)
- 600W short-term dissipation (up to 60 seconds)
- Low minimum operating voltage of <lt/>1V at 40A
- High resolution and accuracy for level setting
- Built-in transient generator with variable slew
- Current monitor output for waveform viewing
- Variable drop-out voltage for battery testing
- High resolution, backlit graphic LCD with soft key control
- Analogue remote control of levels and TTL control of on/off and transient switching
- Front and rear input terminals (front terminals 30A max.)
Applications
Test & Measurement, Industrial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
LD Series
Fixed
80V
3 Years
400W
0V
80A
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LD400
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate