Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26FE26PN
Order Code3890161
Product RangeDS38999/26 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 66.010 |
| 25+ | CHF 60.440 |
| 50+ | CHF 56.030 |
| 100+ | CHF 54.280 |
| 250+ | CHF 52.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 66.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26FE26PN
Order Code3890161
Product RangeDS38999/26 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/26 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts26Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement17-26
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
17-26
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
EMI
Product Range
DS38999/26 Series
No. of Contacts
26Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082