Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 330.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 330.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoSR661
Order Code1365086
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorBNC
Current Range Max2kA
Current Range Min100mA
For Use With-
Product Range-
Technical Specifications
Meter Side Connector
-
Current Range Max
2kA
For Use With
-
Probe Side Connector
BNC
Current Range Min
100mA
Product Range
-
Technical Docs (1)
Alternatives for SR661
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.875448