Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 48.790 |
5+ | CHF 39.230 |
10+ | CHF 34.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 48.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEARO
Manufacturer Part NoH510A-401-GU
Order Code1373076
Technical Datasheet
Ear Protection TypeMuff
Real Ear Attenuation35.8dB
Standard Deviation3.8dB
Product Range-
Product Overview
The H510A-401-GU is a yellow Ear Muff offers versatile protection for both short and long duration tasks. It is ideal for protection against noise arising from a wide range of applications in the workplace and leisure activities.
- Soft wide cushions helps reduce pressure around the ears and improves comfort and wearability
- Large space inside cup helps reduce moisture and heat build-up
- Easy to replace cushions and inserts helps keep them hygienically clean
- Constant pressure, low-profile and lightweight
- Liquid filled sealing rings
- 27dB Attenuation rating (SNR)
Applications
Safety, Industrial, Agriculture, Avionics
Technical Specifications
Ear Protection Type
Muff
Standard Deviation
3.8dB
Real Ear Attenuation
35.8dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:65061010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29