Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoUTX-3117FS-S6A1N
Order Code3533272
Product RangeUTX Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUTX-3117FS-S6A1N
Order Code3533272
Product RangeUTX Series
Technical Datasheet
No. of Ethernet Ports0
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps, 1Gbps
Port TypesRS232 x 1, RS422/485 x 1
Gateway Server MountingDIN Rail / Wall
Product RangeUTX Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Ethernet Ports
0
Network Speeds
10Mbps, 100Mbps, 1Gbps
Gateway Server Mounting
DIN Rail / Wall
SVHC
No SVHC (17-Dec-2014)
No. of Serial Communication Ports
2 Port
Port Types
RS232 x 1, RS422/485 x 1
Product Range
UTX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.528632