Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoTPC-71W-N10PA
Order Code3367790
Product RangeTPC-71W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 586.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 586.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoTPC-71W-N10PA
Order Code3367790
Product RangeTPC-71W Series
Technical Datasheet
Meter Display TypeWSVGA TFT LCD Touch Screen
Display Size-
Display Resolution1024 x 600 Pixels
Screen Size7"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeTPC-71W Series
Technical Specifications
Meter Display Type
WSVGA TFT LCD Touch Screen
Display Resolution
1024 x 600 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
-20°C
Product Range
TPC-71W Series
Display Size
-
Screen Size
7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.501416