Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoFPM-710SW-P7AU
Order Code4733184
Product RangeFPM-710SW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,633.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,633.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-710SW-P7AU
Order Code4733184
Product RangeFPM-710SW Series
Technical Datasheet
Meter Display TypeWUXGA TFT LED LCD Touch Screen
Display Size260.5mm x 179.1mm
Display Resolution1920 x 1200 Pixels
Screen Size10.1"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeFPM-710SW Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
WUXGA TFT LED LCD Touch Screen
Display Resolution
1920 x 1200 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
-10°C
Product Range
FPM-710SW Series
Display Size
260.5mm x 179.1mm
Screen Size
10.1"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.316535