Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoFPM-215-R9AE
Order Code3884530
Product RangeFPM-200 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-215-R9AE
Order Code3884530
Product RangeFPM-200 Series
Technical Datasheet
Meter Display TypeXGA TFT LCD Touchscreen
Display Size383.2mm x 307.3mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFPM-200 Series
Technical Specifications
Meter Display Type
XGA TFT LCD Touchscreen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
FPM-200 Series
Display Size
383.2mm x 307.3mm
Screen Size
15"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85285210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.317099