Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoFPM-212-R9AE
Order Code3884529
Product RangeFPM-200 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 783.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 783.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-212-R9AE
Order Code3884529
Product RangeFPM-200 Series
Technical Datasheet
Meter Display TypeXGA TFT LCD Touchscreen
Display Size311.8mm x 238mm
Display Resolution1024 x 768 Pixels
Screen Size12"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFPM-200 Series
Technical Specifications
Meter Display Type
XGA TFT LCD Touchscreen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
FPM-200 Series
Display Size
311.8mm x 238mm
Screen Size
12"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1752