Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoFPM-212-R8AE
Order Code3583377
Product RangeFPM-200 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-212-R8AE
Order Code3583377
Product RangeFPM-200 Series
Technical Datasheet
Meter Display TypeXGA TFT LCD Color
Display Size311.8mm x 238mm
Display Resolution1024 x 768 Pixels
Screen Size12"
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Max50°C
Product RangeFPM-200 Series
Technical Specifications
Meter Display Type
XGA TFT LCD Color
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
100VAC
Operating Temperature Max
50°C
Display Size
311.8mm x 238mm
Screen Size
12"
Supply Voltage Max
240VAC
Product Range
FPM-200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.929083
Product traceability