Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoBB-ESR904
Order Code3778201
Product RangeVlinx BB-ESRx Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-ESR904
Order Code3778201
Product RangeVlinx BB-ESRx Series
Technical Datasheet
No. of Ethernet Ports0
No. of Serial Communication Ports4 Port
Network Speeds10Mbps, 100Mbps
Port TypesDB9 Male x 4
Device Server MountingDIN Rail
Product RangeVlinx BB-ESRx Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for BB-ESR904
1 Product Found
Technical Specifications
No. of Ethernet Ports
0
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail
SVHC
No SVHC (17-Dec-2014)
No. of Serial Communication Ports
4 Port
Port Types
DB9 Male x 4
Product Range
Vlinx BB-ESRx Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.012435