Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-232LB9R
Order Code3883926
Technical Datasheet
IP / NEMA Rating-
Supply Voltage0
No. of Analogue Outputs-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
IP / NEMA Rating
-
No. of Analogue Outputs
-
SVHC
No SVHC (17-Dec-2014)
Supply Voltage
0
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:4A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061