Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoADAM-3937-BE.
Order Code2893639
Product RangeADAM-3900 Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 60.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 60.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoADAM-3937-BE.
Order Code2893639
Product RangeADAM-3900 Series
Technical Datasheet
Convert FromD Sub 37 Position Receptacle
Convert ToScrew Type 37 Position Terminal Block
Rated Current-
Rated Voltage-
Product RangeADAM-3900 Series
Technical Specifications
Convert From
D Sub 37 Position Receptacle
Rated Current
-
Product Range
ADAM-3900 Series
Convert To
Screw Type 37 Position Terminal Block
Rated Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179852