Print Page
MPM12-1KP
MPM-SERIES DC TO HVDC CONVERTER
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part NoMPM12-1KP
Order Code4587619
Product RangeMPM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3+ | CHF 381.530 |
Price for:Each
Minimum: 3
Multiple: 3
CHF 1,144.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part NoMPM12-1KP
Order Code4587619
Product RangeMPM Series
Technical Datasheet
Product RangeMPM Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPM12-1KP is an UltraVolt® MPM 100 series compact DC-to-DC converter that provides compact, general-purpose high voltage power. Suitable for DC to high voltage DC bias supplies for general purpose uses, Ink-jet printers and electrostatic separators, rail supplies for PMT/APD detectors and Geiger-muller tubes, electron-beam deflectors and focusing optics applications.
- High voltage O/P range from 167 to +1000VDC (HVout, proportional to Vin) and 12VDC max I/P voltage
- Single pin provides both module power and control of high voltage output
- Compact, low-profile, PCB-mountable package and simplify high voltage subsystem design
- Input polarity protection; output protection from intermittent open- or short-circuits
- Positive high voltage O/P polarity, 1.5W high voltage O/P power, temperature coefficient < 300ppm/°C
- Upgrade module and system performance without changing PCB layout
- Increase power subsystem robustness
- Add protection from line noise and external RF emissions
Technical Specifications
Product Range
MPM Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06