Print Page
3M12-N0.8
M-SERIES DC TO HVDC CONVERTER
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part No3M12-N0.8
Order Code4587554
Product RangeUltraVolt M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3+ | CHF 453.520 |
Price for:Each
Minimum: 3
Multiple: 3
CHF 1,360.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part No3M12-N0.8
Order Code4587554
Product RangeUltraVolt M Series
Technical Datasheet
Product RangeUltraVolt M Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
3M12-N0.8 is a miniature, micro-sized, ultravolt M series high voltage biasing supply ideal for biasing applications where clearance height is limited. It features low output ripple, temperature coefficient, and line regulation (Analog interface with integral voltage control and voltage/current monitors), integrated reverse input polarity, short-circuit/arc, and overcurrent protection. Suitable for bias supplies, electrostatic chucks, hand held x-ray florescence (XRF), avalanche photo diodes (APD, photomultiplier tubes (PMT), silicon detector (SiD), X-ray flat panel detector (FPD) and ionization chamber detector applications.
- 12V DC nominal input voltage
- Negative output polarity
- 0.8W output power
- 0 to 3000VDC output voltage and self-restoring output voltage
- Less than 12.7mm (0.5") high, ideal for low-profile applications
- Low cost, lightweight, PCB-mountable package
- Tight line/load regulation, increase power subsystem robustness and reliability
- Design power subsystems around product needs - not high voltage module constraints
- Achieve higher precision than proportional-control high voltage supplies
- Enhance application performance through responsive control of high voltage output
Technical Specifications
Product Range
UltraVolt M Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035