2C24-N30
C-SERIES DC TO HVDC CONVERTER
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,030.400 |
Product Information
Product Overview
2C24-N30 is an UltraVolt® C series regulated DC-DC power supply. It features limited overshoot, typically less than 1% of high voltage setpoint, depending on the application, configurable high-voltage out, power and polarity in a common, compact footprint, full-range control and monitoring of high-voltage output and current, selection of electrical, shielding and mechanical integration options. It is designed for fast rise time/charging applications utilizing state-of-the-art power conversion topology. This high power density module is especially suited to high-energy pulsers, amplifiers, and discharge devices with large capacitance, fast repetition rates, or high current loads. Surface-mount technology and encapsulation techniques provide high reliability and low cost. Suitable for cap-charging, pulsed power, test equipment, mass spectrometry, Automated test equipment (ATE), lasers and electro-optics, HV pulse generator bias and HV amplifier bias.
- 0 to 2000VDC main output voltage
- 24VDC nominal input voltage
- Negative output polarity
- 30W output power
- Diallyl phthalate plastic case
- Achieve higher system throughput with quick capacitor charging
- Minimize stress on storage capacitors, enhance system reliability and simplify product design
- Upgrade module and system performance without changing PCB or chassis layout
- Responsive and adaptable control of high voltage capacitor charging processes
- Expand mechanical integration, external RF protection, and interconnection possibilities
Technical Specifications
UltraVolt C Series
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate