Print Page
2.5V12-P0.8
V-SERIES DC TO HVDC CONVERTER
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part No2.5V12-P0.8
Order Code4587591
Product RangeUltraVolt V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3+ | CHF 453.520 |
Price for:Each
Minimum: 3
Multiple: 3
CHF 1,360.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part No2.5V12-P0.8
Order Code4587591
Product RangeUltraVolt V Series
Technical Datasheet
Product RangeUltraVolt V Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
2.5V12-P0.8 is a vertical, micro-sized ultravolt V series high voltage biasing supply. It features low output ripple, temperature coefficient, and line regulation (Analog interface with integral voltage control and voltage/current monitors) Integrated reverse polarity, short-circuit/arc, and overcurrent protection. With a footprint under 2.54cm² (1in²), this module is perfect for applications with limited board space. Suitable for bias supplies, electrostatic chucks, hand held x-ray florescence (XRF), avalanche photo diodes (APD, photomultiplier tubes (PMT), silicon detector (SiD), X-ray flat panel detector (FPD) and ionization chamber detector applications.
- 12V DC nominal input voltage
- Positive output polarity
- 0.8W output power
- 0 to 2500VDC output voltage
- Small-footprint, lightweight, PCB-mountable package
- Design power subsystems around product needs — not high voltage module constraints
- Achieve higher precision than proportional-control high voltage supplies
- Enhance application performance through responsive control of high voltage output
- Increase power subsystem robustness and reliability
- Tight line/load regulation and self-restoring output voltage
Technical Specifications
Product Range
UltraVolt V Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035