1/16AA12-N4-I5
AA-SERIES DC TO HVDC CONVERTER
Quantity | Price (ex VAT) |
---|---|
3+ | CHF 670.920 |
Product Information
Product Overview
1/16AA12-N4-I5 is an UltraVolt® AA series high-voltage, miniature PCB-mount, regulated DC-DC converter. Designed and built utilizing state-of-the-art power conversion topology, this unit features surface-mount technology and encapsulation techniques that provide high reliability and performance. This general-purpose high-voltage compact product is suitable solution for a wide range of applications, including analytical instrumentation, electrostatics and charging, mass spectrometry, and semiconductor manufacturing. This converter features control and monitoring of high voltage output and current, selection of electrical, shielding, and mechanical integration options and ripple performance as low as 100ppm (0.05Vpp). It expands mechanical integration, external RF protection, and interconnection possibilities Increase system repeatability, resolution, and long-term reliability. Also suitable for bias supplies, detectors, piezos, amplifiers, Photomultiplier tubes (PMT) applications.
- Configurable high voltage output, power and polarity in a common footprint
- 12VDC nominal input voltage
- Negative output polarity
- 4W output power
- 0 to 62 VDC output voltage
- Indefinite output short circuit protection and fixed-frequency, low-stored-energy design
- Upgrade module and system performance without changing PCB layout
- Speed time-to-market by simplifying controls integration
- 22% smaller than standard A series, UL/cUL recognized component
- 5V control and monitors enhanced interface
Technical Specifications
UltraVolt AA Series
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate