Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6150 ORANGE 33M X 50MM
Order Code2576398
Product RangeAT6150
Technical Datasheet
716 In Stock
36 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.790 |
5+ | CHF 4.460 |
10+ | CHF 4.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6150 ORANGE 33M X 50MM
Order Code2576398
Product RangeAT6150
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPolythene Film
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourOrange
Total Tape Thickness3.9 mil (0.1 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT6150
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT6150 polythene vapour barrier/protection tape
- Coated with a clear, aggressive, solvent based rubber-resin adhesive
- Easy to unwind and tear even during cold weather, flexible at low temperature
- Water resistant, good abrasion resistance, conformable
- Non-corrosive adhesive, good tack
- Environmentally friendly tape
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Imperial
108.3ft
Total Tape Thickness
3.9 mil (0.1 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Tape Backing Material
Polythene Film
Tape Length - Metric
33m
Tape Colour
Orange
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
AT6150
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224