Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT526 COPPER 33M X 25MM
Order Code1766743
Product RangeAT526
Technical Datasheet
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 76.360 |
5+ | CHF 71.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 76.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT526 COPPER 33M X 25MM
Order Code1766743
Product RangeAT526
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness2.4 mil (0.06 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeAT526
SVHCNo SVHC (07-Nov-2024)
Product Overview
AT526 COPPER 33M X 25MM is a 35micron copper foil shielding tape. 35micron copper foil coated with an electrically conductive thermosetting solvent based acrylic adhesive supplied on a removable silicone liner.
- Size is 33m x 25mm
- Conductive acrylic adhesive, good high and low temperature resistance
- Easy unwind, can be easily soldered
- Tested in accordance with ASTM D-1000 latest issue, BS EN 60454
- Tested and meets military specification MIL – T – 47012
- Construction is tested in-house and conforms to the flame retardant requirement part only of UL510
- Foil thickness is 0.035mm, adhesive thickness is 0.025mm
- Total thickness is 0.060mm, adhesion to steel is 4.5N/cm
- 0.003 ohm adhesive, storage temperature range from +12°C to +25°C
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.98"
Product Range
AT526
Tape Type
Copper
Total Tape Thickness
2.4 mil (0.06 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.377