Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0612MB-A70GL
Order Code1702871
Product RangeAD6025 Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerADDA
Manufacturer Part NoAD0612MB-A70GL
Order Code1702871
Product RangeAD6025 Series
Technical Datasheet
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Noise Rating28dBA
Power Rating1.68W
Power Connection Type2 Lead Wires
Current Rating100mA
Product RangeAD6025 Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for AD0612MB-A70GL
1 Product Found
Technical Specifications
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Power Rating
1.68W
Current Rating
100mA
SVHC
No SVHC (17-Dec-2014)
External Depth
25mm
Noise Rating
28dBA
Power Connection Type
2 Lead Wires
Product Range
AD6025 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053049